Part Details for 50050 by Excel Blades
Overview of 50050 by Excel Blades
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106138-5005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HDP+20S STB, Vertical, Receptacle. | |
10106139-5005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 5HDP+20S PF, Vertical, Receptacle. | |
321-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 5 position, open, L-series, 5.55mm, Header |
Price & Stock for 50050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5795-50050-ND
|
DigiKey | #50 Fine High Drill Bits/12 Pack Min Qty: 12 MARKETPLACE PRODUCT |
1000 In Stock |
|
$17.8200 | Buy Now |