Part Details for 5004XSSC41E by Toshiba Motors & Drives
Overview of 5004XSSC41E by Toshiba Motors & Drives
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5004XSSC41E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72321725
|
RS | AC Motor, 500 HP, 1800 RPM, 575 VAC, 60HZ, 5011US, EQP 1158 | Toshiba Motors & Drives 5004XSSC41E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52,895.1900 / $55,679.1400 | RFQ |