Part Details for 5004-16-N-04 by Eby Electro Inc
Results Overview of 5004-16-N-04 by Eby Electro Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5004-16-N-04 Information
5004-16-N-04 by Eby Electro Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 5004-16-N-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 600 |
|
RFQ |
Part Details for 5004-16-N-04
5004-16-N-04 CAD Models
5004-16-N-04 Part Data Attributes
|
5004-16-N-04
Eby Electro Inc
Buy Now
Datasheet
|
Compare Parts:
5004-16-N-04
Eby Electro Inc
Barrier Strip Terminal Block, 20A, 3.309mm2, 1 Row(s), 1 Deck(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EBY ELECTRO INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-0, POLYCARBONATE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL, UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.309 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 5004-16-N-04
This table gives cross-reference parts and alternative options found for 5004-16-N-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5004-16-N-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1546841-6 | TE Connectivity | Check for Price | (1-1546841-6) JC6-Q207-16=JC6 ASSEMBLY | 5004-16-N-04 vs 1-1546841-6 |
3-1546703-1 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 5004-16-N-04 vs 3-1546703-1 |
5-1546701-3 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 5004-16-N-04 vs 5-1546701-3 |
2-1546701-0 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 5004-16-N-04 vs 2-1546701-0 |
1-1546721-6 | TE Connectivity | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | 5004-16-N-04 vs 1-1546721-6 |
5-1546703-0 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 5004-16-N-04 vs 5-1546703-0 |
1-1546840-6 | TE Connectivity | Check for Price | (1-1546840-6) JC6-T208-16=JC6 ASSEMBLY | 5004-16-N-04 vs 1-1546840-6 |
3-1546700-4 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 5004-16-N-04 vs 3-1546700-4 |
1-1546720-7 | TE Connectivity | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | 5004-16-N-04 vs 1-1546720-7 |
1546939-4 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 5004-16-N-04 vs 1546939-4 |