-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-5004-002-2405
|
Mouser Electronics | Automotive Connectors DUST CAP, 24SZ, REC, BLK, HDBO RoHS: Compliant | 0 |
|
$111.8500 | Order Now |
DISTI #
DCN5004-002-2405
|
Heilind Electronics | 5004-002-2405 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DUST CAP, 24SZ, REC, BLK, HDBOX | 0 |
|
$87.1300 / $127.6000 | Buy Now |
DISTI #
5004-002-2405
|
TTI | Automotive Connectors DUST CAP, 24SZ, REC, BLK, HDBO Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$111.3600 | Buy Now |
DISTI #
DCN5004-002-2405
|
Interstate Connecting Components | 5004-002-2405 | 0 |
|
Buy Now | |
|
Master Electronics | DUST CAP, 24SZ, REC, BLK, HDBOX | 0 |
|
$87.1300 / $127.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5004-002-2405
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5004-002-2405
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |