There are no models available for this part yet.
Overview of 50039-6033M by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AC-01P2-2500-39.062500 | SiTime | SIT9501AC-01P2-2500-39.062500 |
CAD Models for 50039-6033M by Amphenol Communications Solutions
Part Data Attributes for 50039-6033M by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (15)
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
132
|
Alternate Parts for 50039-6033M
This table gives cross-reference parts and alternative options found for 50039-6033M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50039-6033M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50071-1033A | Board Connector, 132 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50039-6033M vs 50071-1033A |
50073-6033A | Board Connector, 132 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50039-6033M vs 50073-6033A |
50065-6033K | Board Connector, 132 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50039-6033M vs 50065-6033K |
50062-6033K | Board Connector, 132 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50039-6033M vs 50062-6033K |
50073-6033K | Board Connector, 132 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50039-6033M vs 50073-6033K |
50047-6033C | Board Connector, 132 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50039-6033M vs 50047-6033C |
50048-1033A | Board Connector, 132 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50039-6033M vs 50048-1033A |
50047-6033M | Board Connector, 132 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50039-6033M vs 50047-6033M |
50063-3033A | Board Connector, 132 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50039-6033M vs 50063-3033A |
50048-5033M | Board Connector, 132 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50039-6033M vs 50048-5033M |