Part Details for 50037-5015M by Amphenol FCi
Overview of 50037-5015M by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5015MH/NOPB | Texas Instruments | 4.25-75V, Monolithic Two-Switch Forward DC-DC Regulator 14-HTSSOP -40 to 125 | |
LM5015MHX/NOPB | Texas Instruments | 4.25-75V, Monolithic Two-Switch Forward DC-DC Regulator 14-HTSSOP -40 to 125 | |
LM5015MHE/NOPB | Texas Instruments | 4.25-75V, Monolithic Two-Switch Forward DC-DC Regulator 14-HTSSOP -40 to 125 |
Part Details for 50037-5015M
50037-5015M CAD Models
50037-5015M Part Data Attributes
|
50037-5015M
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50037-5015M
Amphenol FCi
Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) | |
Contact Finish Termination | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 |
Alternate Parts for 50037-5015M
This table gives cross-reference parts and alternative options found for 50037-5015M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50037-5015M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51700-12002020BCLF | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 50037-5015M vs 51700-12002020BCLF |
51704-11602816B0 | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50037-5015M vs 51704-11602816B0 |
51700-30205602AALF | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 50037-5015M vs 51700-30205602AALF |
51702-31604400CCLF | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50037-5015M vs 51702-31604400CCLF |
51700-11802418ACLF | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 50037-5015M vs 51700-11802418ACLF |
50062-3015J | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50037-5015M vs 50062-3015J |
51700-31602816AA | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50037-5015M vs 51700-31602816AA |
51700-10405204AALF | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 50037-5015M vs 51700-10405204AALF |
51700-10804408AALF | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 50037-5015M vs 51700-10804408AALF |
51704-10205602C0LF | Board Connector, 60 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50037-5015M vs 51704-10205602C0LF |