Part Details for 50031 by Klein Tools Inc
Overview of 50031 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X8405
|
Newark | Ratcheting Pvc Pipe Cutter, 1.625", 9", Pipe Cutter Type:Ratcheting Pvc Conduit, Overall Length:9", Pipe Dia Max:1.625", Product Range:- Rohs Compliant: Na |Klein Tools 50031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.9000 | Buy Now |
DISTI #
1742-1311-ND
|
DigiKey | PVC CUTTER RATCHETING Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$105.3708 / $119.9000 | Buy Now |
DISTI #
247-50031
|
Mouser Electronics | Wire Stripping & Cutting Tools Ratcheting PVC Cutter | 1 |
|
$105.3700 / $119.9000 | Buy Now |
DISTI #
71082584
|
RS | Ratcheting PVC Cutter, 9 in, O.D. 5/8 in to 1-5/8 in , I.D. 1/2 in to 1-1/4 in | Klein Tools 50031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$107.7800 / $121.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.9900 / $129.2200 | Buy Now |