Part Details for 500303B00000G by Boyd Corporation
Overview of 500303B00000G by Boyd Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 500303B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M8137
|
Newark | Heat Sink, Thermal Resistance:5.8°C/W, Packages Cooled:To-3, External Width - Metric:46Mm, External Height - Metric:24.99Mm, External Length - Metric:38.1Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Product Range:- Rohs Compliant: Yes |Boyd 500303B00000G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 434 |
|
$4.9600 | Buy Now |
Part Details for 500303B00000G
500303B00000G CAD Models
500303B00000G Part Data Attributes
|
500303B00000G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
500303B00000G
Boyd Corporation
Heat Sink, 5.8ohm, Fin, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | BOYD | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Finish | ANODIZED | |
Height | 25.4 mm | |
Length | 45.97 mm | |
Thermal Resistance | 5.8 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 45.97 mm |