There are no models available for this part yet.
Overview of 50030 8-1/4 by AIGNEP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67996-420-250030LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch | |
10106124-5003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, 2HP 12S 3HP Right Angle, Header, Solder To Board | |
10106130-5003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 2HP 12S 3HP |
Price & Stock for 50030 8-1/4 by AIGNEP
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50030-8-1/4
|
TME | Push-in fitting, straight, -0.99÷20bar, nickel plated brass Min Qty: 1 | 0 |
|
$2.2700 / $2.5900 | RFQ |