There are no models available for this part yet.
Overview of 5003.0321.1 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121505-003212CLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 32P12S | |
150-03A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-03J08L | Coilcraft Inc | Variable Inductor, 0.082uH Min, 0.114uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for 5003.0321.1 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
486-6538-ND
|
DigiKey | LINE FILTER 125VDC 10A PANEL MNT Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
7 In Stock |
|
$10.5600 | Buy Now | |
DISTI #
000000000002269578
|
Sager | AC Power Entry Modules 10A with filter | 0 |
|
Buy Now | ||
DISTI #
5003.0321.1
|
Avnet Abacus | 5003 DC CONNECTOR WITH FILTER 10A (Alt: 5003.0321.1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
CAD Models for 5003.0321.1 by Schurter Electronic Components
Part Data Attributes for 5003.0321.1 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARDS: UL 94V-0; VDE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
10A, 125VDC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
METAL/STEEL
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|