Part Details for 5002C-SLATE-500 by Alpha Wire
Overview of 5002C-SLATE-500 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5002C-SLATE-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 2 Conductors 22AWG 4.52mm 300VAC - Slate - 152.4m (500ft)/Spool RoHS: Compliant |
1 In Stock |
|
$1,182.7000 / $1,269.7800 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 2 Conductors 22AWG 4.52mm 300VAC - Slate - 152.4m (500ft)/Spool RoHS: Compliant |
1 In Stock |
|
$1,182.7000 / $1,269.7800 | Buy Now |