Part Details for 5002C-SL005 by Alpha Wire
Overview of 5002C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128575-002CLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 6 Positions, 2.54mm (0.100in) Pitch. | |
G88MPB05002C1EU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Single row, 3.0mm pitch, 05 positions, 100u\\ Tin, 2.10mm tail length, LCP, Black, TRAY | |
TL5002CDR | Texas Instruments | Voltage Tracking Termination Regulator 8-SOIC -20 to 85 |
Price & Stock for 5002C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 2 Conductors 22AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock 1 Factory Stock |
|
$223.0300 / $260.7500 | Buy Now |
DISTI #
5002C-SL005
|
TME | Wire, Xtra Guard® 1, 2x22AWG, unshielded, 300V, 30.5m, Cu, stranded Min Qty: 1 | 3 |
|
$219.2600 / $281.9000 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 2 Conductors 22AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock 1 Factory Stock |
|
$223.0300 / $260.7500 | Buy Now |