Part Details for 50020 3-M5 by AIGNEP
Overview of 50020 3-M5 by AIGNEP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106116-5002001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 3ACP 8S 2ACP | |
10106262-5002003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 8S 5ACP | |
84500-202 | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 50020 3-M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50020-3-M5
|
TME | Push-in fitting, straight, -0.99÷20bar, nickel plated brass Min Qty: 1 | 0 |
|
$2.1400 / $2.4400 | RFQ |