Part Details for 5002-4014 by H&H Industrial Products Inc
Overview of 5002-4014 by H&H Industrial Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-0140LB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MLC7540-142MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-781MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 5002-4014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4701-5002-4014-ND
|
DigiKey | 7/32X3-X 2-1/2 M35 JOBBER DRILL Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
21 In Stock |
|
$3.6500 | Buy Now |