Part Details for 5001AAC125M0000ABIT by Aeonsemi Inc
Overview of 5001AAC125M0000ABIT by Aeonsemi Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5001AAC125M0000ABIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2905-5001AAC125M0000ABITTR-ND
|
DigiKey | OSC XO 125.0000MHZ LVPECL SMD Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$1.9800 / $2.3500 | Buy Now |
DISTI #
V99:2348_27008684
|
Arrow Electronics | Low Jitter Fixed Frequency Oscillator, 10 kHz to 350 MHz RoHS: Compliant Min Qty: 31 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2230 | Americas - 250 |
|
$3.2440 | Buy Now |