Part Details for 50016-146G by Amphenol FCi
Overview of 50016-146G by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for 50016-146G
50016-146G CAD Models
50016-146G Part Data Attributes
|
50016-146G
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50016-146G
Amphenol FCi
Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 184 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50016-146G
This table gives cross-reference parts and alternative options found for 50016-146G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50016-146G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50016-546G | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50016-146G vs 50016-546G |
50009-1046D | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50016-146G vs 50009-1046D |
50759-A046J | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50016-146G vs 50759-A046J |
50009-5046ALF | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50016-146G vs 50009-5046ALF |
MOLC-146-02-S-Q-LC | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50016-146G vs MOLC-146-02-S-Q-LC |
MOLC-146-02-S-Q-LC-P-TR | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 50016-146G vs MOLC-146-02-S-Q-LC-P-TR |
50016-146G | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50016-146G vs 50016-146G |
MOLC-146-31-S-Q | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 50016-146G vs MOLC-146-31-S-Q |
50016-346J | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50016-146G vs 50016-346J |
50016-546G | Board Connector, 184 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50016-146G vs 50016-546G |