Part Details for 5001418 by SCS
Overview of 5001418 by SCS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5001418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y8946
|
Newark | Toner Cartridge Bag, 14X18"/100Pc, Bag Type:Toner Cartridge Bag, Width - Imperial:14", Length - Imperial:18", Length - Metric:457.2Mm, Film Thickness:48.26Μm, Bag Color:Silver, Seal Type:Heat Seal, Product Range:500 Series Rohs Compliant: Yes |Scs 5001418 Min Qty: 30 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$31.4900 | Buy Now |
DISTI #
517-5001418
|
Mouser Electronics | Anti-Static Control Products CARTRIDGE BAG, 500 SERIES, 14x18, 100 EA | 0 |
|
$29.9100 | Order Now |
DISTI #
72403180
|
RS | CARTRIDGE BAG, 500 SERIES, 14x18, 100 EA | SCS 5001418 RoHS: Not Compliant Min Qty: 30 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$31.9600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$29.5700 / $41.3100 | Buy Now |