Part Details for 5001413 by RAPID
Overview of 5001413 by RAPID
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5001413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAP-5001413
|
TME | Hot melt glue, Ø: 12mm, transparent, L: 190mm, Bonding: 30s, 48pcs. Min Qty: 1 | 0 |
|
$16.7000 / $18.3600 | RFQ |