Part Details for 50014-5048A by Amphenol FCi
Overview of 50014-5048A by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51750-014LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 48S 2P Vertical Receptacle. |
Part Details for 50014-5048A
50014-5048A CAD Models
50014-5048A Part Data Attributes
|
50014-5048A
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50014-5048A
Amphenol FCi
Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) | |
Contact Finish Termination | NICKEL PALLADIUM GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50014-5048A
This table gives cross-reference parts and alternative options found for 50014-5048A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50014-5048A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50007-3048P | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50014-5048A vs 50007-3048P |
127T144XM-Y | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 50014-5048A vs 127T144XM-Y |
50008-5048L | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50014-5048A vs 50008-5048L |
50007-3048LLF | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50014-5048A vs 50007-3048LLF |
50007-5048CLF | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50014-5048A vs 50007-5048CLF |
50008-3048A | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50014-5048A vs 50008-3048A |
50767-B048G | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50014-5048A vs 50767-B048G |
0751262001 | Board Connector, 144 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 50014-5048A vs 0751262001 |
50008-5048L | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50014-5048A vs 50008-5048L |
50007-5048LLF | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50014-5048A vs 50007-5048LLF |