There are no models available for this part yet.
Overview of 50014-3042D by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP3042DPP-00#T2 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) | |
51750-014LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 48S 2P Vertical Receptacle. |
CAD Models for 50014-3042D by Amphenol Communications Solutions
Part Data Attributes for 50014-3042D by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
126
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 50014-3042D
This table gives cross-reference parts and alternative options found for 50014-3042D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50014-3042D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88572-1126J | Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50014-3042D vs 88572-1126J |
2203-42-S-10-A/B | Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | 50014-3042D vs 2203-42-S-10-A/B |
50014-1042C | Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50014-3042D vs 50014-1042C |
2203-42-R-01-A/B-HT | Board Connector, 126 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | 50014-3042D vs 2203-42-R-01-A/B-HT |
50775-B042A | Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50014-3042D vs 50775-B042A |
TSW-142-20-L-T | Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 50014-3042D vs TSW-142-20-L-T |
50767-C042D | Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50014-3042D vs 50767-C042D |
1-531137-0 | CONNECTOR, 126 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 50014-3042D vs 1-531137-0 |
50766-A042G | Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50014-3042D vs 50766-A042G |
50014-1042C | Board Connector, 126 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50014-3042D vs 50014-1042C |