Part Details for 50012 by Bondhus Corporation
Overview of 50012 by Bondhus Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
5962-87550012A | Texas Instruments | Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125 | |
5962-89550012A | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 20-LCCC -55 to 125 |
Price & Stock for 50012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0691
|
Newark | Clickset - 12.4 In-Lb/1.4 Nm + T9 Torx Blade |Bondhus 50012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0700 | Buy Now |