There are no models available for this part yet.
Overview of 50010-3020D by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS63020DSJT | Texas Instruments | High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 85 | |
HDC3020DEFR | Texas Instruments | 0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time, NIST traceable 8-WSON -40 to 125 | |
TPS63020DSJR | Texas Instruments | High Efficiency Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 85 |
CAD Models for 50010-3020D by Amphenol Communications Solutions
Part Data Attributes for 50010-3020D by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
FIRST MAKE LAST BREAK
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 50010-3020D
This table gives cross-reference parts and alternative options found for 50010-3020D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50010-3020D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50355-320D | Board Connector, 20 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50010-3020D vs 50355-320D |
87061-005LF | Board Connector, 20 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 50010-3020D vs 87061-005LF |
51966-30002000AB | Board Connector, 20 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 50010-3020D vs 51966-30002000AB |
70446-107 | Board Connector, 20 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 50010-3020D vs 70446-107 |
51966-30002000ABLF | Board Connector, 20 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 50010-3020D vs 51966-30002000ABLF |
50010-5020D | Board Connector, 20 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50010-3020D vs 50010-5020D |
50355-120L | Board Connector, 20 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50010-3020D vs 50355-120L |
50010-5020G | Board Connector, 20 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50010-3020D vs 50010-5020G |
81-M0203 | 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 50010-3020D vs 81-M0203 |
87061-905LF | Board Connector, 20 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 50010-3020D vs 87061-905LF |