Part Details for 50010-1104A by Amphenol Communications Solutions
Overview of 50010-1104A by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50010-XX009LF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 368 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch | |
R5F51104ADFL#30 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption | |
R5F51104ADNE#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption |
Part Details for 50010-1104A
50010-1104A CAD Models
50010-1104A Part Data Attributes
|
50010-1104A
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50010-1104A
Amphenol Communications Solutions
Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FIRST MAKE LAST BREAK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50010-1104A
This table gives cross-reference parts and alternative options found for 50010-1104A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50010-1104A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOLC-126-02-S-Q-LC-P | Samtec Inc | Check for Price | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | 50010-1104A vs MOLC-126-02-S-Q-LC-P |
51056-A026D | Amphenol Communications Solutions | Check for Price | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50010-1104A vs 51056-A026D |
50776-A26J | Amphenol Communications Solutions | Check for Price | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | 50010-1104A vs 50776-A26J |
50726-3026H | Amphenol Communications Solutions | Check for Price | Board Connector, 104 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | 50010-1104A vs 50726-3026H |
50776-A26J | Amphenol FCi | Check for Price | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | 50010-1104A vs 50776-A26J |
MOLC-126-02-STL-Q-LC-P | Samtec Inc | Check for Price | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | 50010-1104A vs MOLC-126-02-STL-Q-LC-P |
50016-326A | Amphenol FCi | Check for Price | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | 50010-1104A vs 50016-326A |
50010-3104D | Amphenol Communications Solutions | Check for Price | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50010-1104A vs 50010-3104D |
50726-3026H | Amphenol FCi | Check for Price | Board Connector, 104 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | 50010-1104A vs 50726-3026H |
60001-5026A | Amphenol FCi | Check for Price | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | 50010-1104A vs 60001-5026A |