Part Details for 50009-5011G by Amphenol Communications Solutions
Overview of 50009-5011G by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50009-5011G
50009-5011G CAD Models
50009-5011G Part Data Attributes
|
50009-5011G
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50009-5011G
Amphenol Communications Solutions
Board Connector, 44 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) | |
Contact Finish Termination | NICKEL PALLADIUM GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50009-5011G
This table gives cross-reference parts and alternative options found for 50009-5011G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50009-5011G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50010-3044A | Board Connector, 44 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50009-5011G vs 50010-3044A |
50355-144P | Board Connector, 44 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50009-5011G vs 50355-144P |
50009-3011ALF | Board Connector, 44 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50009-5011G vs 50009-3011ALF |
60001-1011J | Board Connector, 44 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50009-5011G vs 60001-1011J |
M55302/169C113 | Board Connector, 44 Contact(s), 4 Row(s), Male | Amphenol Corporation | 50009-5011G vs M55302/169C113 |
50009-3011A | Board Connector, 44 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50009-5011G vs 50009-3011A |
50355-544A | Board Connector, 44 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50009-5011G vs 50355-544A |
50776-B11A | Board Connector, 44 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50009-5011G vs 50776-B11A |
50203-744D | Board Connector, 44 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50009-5011G vs 50203-744D |
50009-5011DLF | Board Connector, 44 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50009-5011G vs 50009-5011DLF |