Part Details for 50009-3023C by Amphenol FCi
Overview of 50009-3023C by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50009-3023C
50009-3023C CAD Models
50009-3023C Part Data Attributes
|
50009-3023C
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50009-3023C
Amphenol FCi
Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 92 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50009-3023C
This table gives cross-reference parts and alternative options found for 50009-3023C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50009-3023C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51145-3023H | Board Connector, 92 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 50009-3023C vs 51145-3023H |
70443-331 | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50009-3023C vs 70443-331 |
85727-104 | Board Connector, 92 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | 50009-3023C vs 85727-104 |
PTT-123-01-S-Q | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Samtec Inc | 50009-3023C vs PTT-123-01-S-Q |
50009-5023GLF | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50009-3023C vs 50009-5023GLF |
50759-B023A | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50009-3023C vs 50759-B023A |
50728-D92D | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50009-3023C vs 50728-D92D |
HM1W43ZPR150H6LF | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50009-3023C vs HM1W43ZPR150H6LF |
HM1W43ZPR150H6LF | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50009-3023C vs HM1W43ZPR150H6LF |
50728-B92G | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50009-3023C vs 50728-B92G |