Part Details for 50009-1008ALF by Amphenol Communications Solutions
Overview of 50009-1008ALF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch | |
50009-1140CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 140 Positions, 2.54mm (0.100in) Pitch |
Part Details for 50009-1008ALF
50009-1008ALF CAD Models
50009-1008ALF Part Data Attributes
|
50009-1008ALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50009-1008ALF
Amphenol Communications Solutions
Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50009-1008ALF
This table gives cross-reference parts and alternative options found for 50009-1008ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50009-1008ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
70236-637 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 50009-1008ALF vs 70236-637 |
53822-0810 | Molex | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Plug | 50009-1008ALF vs 53822-0810 |
70238-540LF | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 50009-1008ALF vs 70238-540LF |
70238-558 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 50009-1008ALF vs 70238-558 |
70238-391 | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50009-1008ALF vs 70238-391 |
70238-590 | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50009-1008ALF vs 70238-590 |
70238-546 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 50009-1008ALF vs 70238-546 |
70236-070 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 50009-1008ALF vs 70236-070 |
70236-009 | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 50009-1008ALF vs 70236-009 |
70236-460 | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50009-1008ALF vs 70236-460 |