Part Details for 50007-3080GLF by Amphenol FCi
Overview of 50007-3080GLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
601750007 | Amphenol Communications Solutions | HD MINI SAS | |
10119109-550007LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. | |
SiT8008BI-11-18E-25.000750 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for 50007-3080GLF
50007-3080GLF CAD Models
50007-3080GLF Part Data Attributes
|
50007-3080GLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50007-3080GLF
Amphenol FCi
Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50007-3080GLF
This table gives cross-reference parts and alternative options found for 50007-3080GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50007-3080GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51054-A080C | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50007-3080GLF vs 51054-A080C |
50006-5080L | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50007-3080GLF vs 50006-5080L |
50007-3080GLF | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50007-3080GLF vs 50007-3080GLF |
533296-1 | CONNECTOR, 240 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 50007-3080GLF vs 533296-1 |
447207-3 | 240 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 50007-3080GLF vs 447207-3 |
50007-1080ALF | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50007-3080GLF vs 50007-1080ALF |
50007-3080ALF | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50007-3080GLF vs 50007-3080ALF |
50006-1080C | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50007-3080GLF vs 50006-1080C |
HDC-H240-32S1-KR | Board Connector, 240 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 50007-3080GLF vs HDC-H240-32S1-KR |
1-533420-3 | 240 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 50007-3080GLF vs 1-533420-3 |