There are no models available for this part yet.
Overview of 50007-1116ALF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
601750007 | Amphenol Communications Solutions | HD MINI SAS | |
10119109-550007LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. | |
SiT8008BI-11-18E-25.000750 | SiTime | 1 to 110 MHz, Low Power Oscillator |
CAD Models for 50007-1116ALF by Amphenol Communications Solutions
Part Data Attributes for 50007-1116ALF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
348
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 50007-1116ALF
This table gives cross-reference parts and alternative options found for 50007-1116ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50007-1116ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51054-A116C | Board Connector, 348 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50007-1116ALF vs 51054-A116C |
50766-A116A | Board Connector, 348 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50007-1116ALF vs 50766-A116A |
88571-1348J | Board Connector, 348 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50007-1116ALF vs 88571-1348J |
50007-1116LLF | Board Connector, 348 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50007-1116ALF vs 50007-1116LLF |
88572-5348J | Board Connector, 348 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50007-1116ALF vs 88572-5348J |
50766-B116G | Board Connector, 348 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50007-1116ALF vs 50766-B116G |
50007-1116DLF | Board Connector, 348 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50007-1116ALF vs 50007-1116DLF |
88572-5348J | Board Connector, 348 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50007-1116ALF vs 88572-5348J |
50007-1116ALF | Board Connector, 348 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50007-1116ALF vs 50007-1116ALF |
50007-1116P | Board Connector, 348 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50007-1116ALF vs 50007-1116P |