Part Details for 50006-3059CLF by Amphenol FCi
Overview of 50006-3059CLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50006-3059CLF
50006-3059CLF CAD Models
50006-3059CLF Part Data Attributes
|
50006-3059CLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50006-3059CLF
Amphenol FCi
Board Connector, 59 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 59 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50006-3059CLF
This table gives cross-reference parts and alternative options found for 50006-3059CLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50006-3059CLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1930C-KP8 | Board Connector, 59 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 50006-3059CLF vs HC1930C-KP8 |
HC19300-KL1 | Board Connector, 59 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 50006-3059CLF vs HC19300-KL1 |
50006-3059CLF | Board Connector, 59 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50006-3059CLF vs 50006-3059CLF |
HC1931V-KU5 | Board Connector, 59 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 50006-3059CLF vs HC1931V-KU5 |
HC19310-KL0 | Board Connector, 59 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 50006-3059CLF vs HC19310-KL0 |
HC1931V-KE9 | Board Connector, 59 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 50006-3059CLF vs HC1931V-KE9 |
HC1930U-KF1 | Board Connector, 59 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 50006-3059CLF vs HC1930U-KF1 |
HC1930G-KL5 | Board Connector, 59 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 50006-3059CLF vs HC1930G-KL5 |
HC1930G-KP0 | Board Connector, 59 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 50006-3059CLF vs HC1930G-KP0 |
HC19307-KT1 | Board Connector, 59 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 50006-3059CLF vs HC19307-KT1 |