Part Details for 50006-3043C by Amphenol Communications Solutions
Overview of 50006-3043C by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50006-XX028LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 3 Row, 30 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50006-XX053LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 3 Row, 150 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50006-5081CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 3 Row, 81 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part Details for 50006-3043C
50006-3043C CAD Models
50006-3043C Part Data Attributes
|
50006-3043C
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50006-3043C
Amphenol Communications Solutions
Board Connector, 129 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 129 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50006-3043C
This table gives cross-reference parts and alternative options found for 50006-3043C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50006-3043C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2203-43-R-10-A/B | Board Connector, 129 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | 50006-3043C vs 2203-43-R-10-A/B |
TSW-143-07-T-T | Board Connector, 129 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 50006-3043C vs TSW-143-07-T-T |
88571-5129J | Board Connector, 129 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50006-3043C vs 88571-5129J |
M55302/169B433 | Board Connector, 129 Contact(s), 3 Row(s), Male | Amphenol Corporation | 50006-3043C vs M55302/169B433 |
50006-3043C | Board Connector, 129 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50006-3043C vs 50006-3043C |
2203-43-S-30-A/B-HT | Board Connector, 129 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | 50006-3043C vs 2203-43-S-30-A/B-HT |
50765-B043G | Board Connector, 129 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50006-3043C vs 50765-B043G |
TSW-143-09-F-T-RA | Board Connector, 129 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 50006-3043C vs TSW-143-09-F-T-RA |
2203-43-R-30-A/B-HT | Board Connector, 129 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | 50006-3043C vs 2203-43-R-30-A/B-HT |
2203-43-R-02-A/B-HT | Board Connector, 129 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | 50006-3043C vs 2203-43-R-02-A/B-HT |