There are no models available for this part yet.
Overview of 50006-1219CLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-81-33E-25.000625 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-82-25E-25.000625 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8208AC-21-33S-25.000625 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for 50006-1219CLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50006-1219CLF
|
Avnet Americas | Conn DIN 41612 HDR 219 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 50006-1219CLF) RoHS: Compliant Min Qty: 64 Package Multiple: 32 Container: Bulk | 0 |
|
RFQ |