Part Details for 50006-1195G by Amphenol Corporation
Overview of 50006-1195G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50006-1195GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 3 Row, 195 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50006-XX028LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 3 Row, 30 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50006-XX053LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 3 Row, 150 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 50006-1195G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55835286
|
Verical | Conn DIN 41612 HDR 195 POS 2.54mm Press Fit ST Thru-Hole Min Qty: 2 Package Multiple: 1 | Americas - 44 |
|
$36.8100 / $39.9600 | Buy Now |
DISTI #
500061195G-AMP
|
TME | 50006-1195G Min Qty: 2 | 44 |
|
$44.0918 / $44.0920 | Buy Now |