Part Details for 50006-1043PLF by Amphenol Communications Solutions
Overview of 50006-1043PLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50006-XX028LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 3 Row, 30 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50006-XX053LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 3 Row, 150 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50006-5081CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 3 Row, 81 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part Details for 50006-1043PLF
50006-1043PLF CAD Models
50006-1043PLF Part Data Attributes
|
50006-1043PLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50006-1043PLF
Amphenol Communications Solutions
Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50006-1043PLF
This table gives cross-reference parts and alternative options found for 50006-1043PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50006-1043PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HC1923E-KE4 | Foxconn | Check for Price | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 50006-1043PLF vs HC1923E-KE4 |
HC1923U-KE1 | Foxconn | Check for Price | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 50006-1043PLF vs HC1923U-KE1 |
50006-1043PLF | Amphenol FCi | Check for Price | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 50006-1043PLF vs 50006-1043PLF |
HC19227-KU2 | Foxconn | Check for Price | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 50006-1043PLF vs HC19227-KU2 |
HC1922G-KT1 | Foxconn | Check for Price | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 50006-1043PLF vs HC1922G-KT1 |
HC1922E-KD0 | Foxconn | Check for Price | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 50006-1043PLF vs HC1922E-KD0 |
50006-3043GLF | Amphenol Communications Solutions | Check for Price | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 50006-1043PLF vs 50006-3043GLF |
HC1922U-KD3 | Foxconn | Check for Price | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 50006-1043PLF vs HC1922U-KD3 |
HC1922V-KP1 | Foxconn | Check for Price | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 50006-1043PLF vs HC1922V-KP1 |
HC19231-KF4 | Foxconn | Check for Price | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 50006-1043PLF vs HC19231-KF4 |