There are no models available for this part yet.
Overview of 50006-1022DLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 50006-1022DLF by Amphenol FCi
Part Data Attributes for 50006-1022DLF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
22
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 50006-1022DLF
This table gives cross-reference parts and alternative options found for 50006-1022DLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50006-1022DLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75100-0074 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Molex | 50006-1022DLF vs 75100-0074 |
50006-3022ALF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50006-1022DLF vs 50006-3022ALF |
89824-101-11 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50006-1022DLF vs 89824-101-11 |
91253-12202LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50006-1022DLF vs 91253-12202LF |
75102-0173 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Molex | 50006-1022DLF vs 75102-0173 |
69283-011LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 50006-1022DLF vs 69283-011LF |
93690-10-22 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50006-1022DLF vs 93690-10-22 |
93690-14-22 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50006-1022DLF vs 93690-14-22 |
68830-011LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50006-1022DLF vs 68830-011LF |
67958-011LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 50006-1022DLF vs 67958-011LF |