Part Details for 50004-5200HLF by Amphenol Corporation
Overview of 50004-5200HLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50004-5400HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 400 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch | |
50004-5416HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 416 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch | |
50004-5368ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 368 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 50004-5200HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50004-5200HLF
|
Avnet Americas | 4 ROW R/A RECEPTACLE -SOLDER TAIL 1 G.P. - Bulk (Alt: 50004-5200HLF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |