Part Details for 500020 by MuxLab Inc
Overview of 500020 by MuxLab Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T9616
|
Newark | Impedance - Unbalanced/Balanced:75Ohm, 100Ohm, Insertion Loss:1Db, Phase Difference:-, Balun Case Style:-, Frequency Min:0Hz, Frequency Max:25Mhz, Product Range:-, Balun Mounting:Cable Rohs Compliant: Yes |Muxlab 500020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0000 | Buy Now |