Part Details for 50001-328F by Amphenol Communications Solutions
Overview of 50001-328F by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50001-5348ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 348 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch | |
50001-1240ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 240 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch | |
50001-1348ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 348 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch |
Part Details for 50001-328F
50001-328F CAD Models
50001-328F Part Data Attributes
|
50001-328F
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50001-328F
Amphenol Communications Solutions
Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for 50001-328F
This table gives cross-reference parts and alternative options found for 50001-328F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50001-328F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R03PACAJ0GLLF | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 50001-328F vs HM2R03PACAJ0GLLF |
50294-528EC | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 50001-328F vs 50294-528EC |
50001-528F | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50001-328F vs 50001-528F |
HM2R03PACAJ0GELF | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 50001-328F vs HM2R03PACAJ0GELF |
HM2R03PACAJ0GLLF | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 50001-328F vs HM2R03PACAJ0GLLF |
50294-528HA | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 50001-328F vs 50294-528HA |
50001-128H | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50001-328F vs 50001-128H |
MJSR-28SH002 | Board Connector, 28 Contact(s), 3 Row(s), Female, Receptacle | ITT Interconnect Solutions | 50001-328F vs MJSR-28SH002 |
50294-328ED | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 50001-328F vs 50294-328ED |
HM2R03PACAJ0GF | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 50001-328F vs HM2R03PACAJ0GF |