Part Details for 500002-1 by TE Connectivity
Overview of 500002-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500002-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21J7588
|
Newark | Spiral Cable Wrap, External Diameter - Imperial:0.5", External Diameter - Metric:12.7Mm, Wrap Material:Polyethylene, Wrap Color:Natural, Reel Length (Imperial):50Ft, Reel Length (Metric):15.24M, Bundle Dia Min - Imperial:0.375" Rohs Compliant: Yes |Amp Te Connectivity 500002-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.0900 / $2.7800 | Buy Now |
DISTI #
27M3535
|
Newark | Spirap 1/2" Pe, Nat, 50 Ft |Amp Te Connectivity 500002-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $2.8800 | Buy Now |
DISTI #
A003-DS-ND
|
DigiKey | SPIRAL WRAP 1/2" NAT FEET Min Qty: 50 Lead time: 16 Weeks Container: Digi-Spool®, Continuous Spool |
286 In Stock |
|
$1.9938 | Buy Now |
DISTI #
A003-1-ND
|
DigiKey | SPIRAL WRAP 1/2" X 1' NATURAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6591 / $4.4300 | Buy Now |
DISTI #
A003-5-ND
|
DigiKey | SPIRAL WRAP 1/2" X 5' NATURAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0593 / $17.8600 | Buy Now |
DISTI #
A003-25-ND
|
DigiKey | SPIRAL WRAP 1/2" X 25' NATURAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.5472 / $67.4600 | Buy Now |
DISTI #
A003-10-ND
|
DigiKey | SPIRAL WRAP 1/2" X 10' NATURAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4931 / $32.1500 | Buy Now |
DISTI #
500002-1
|
Avnet Americas | Cable Accessories Cable Wrap Polyethylene Natural Box - Bulk (Alt: 500002-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8821 / $2.2649 | Buy Now |
DISTI #
571-500002-1
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit SPIRAP 1/2" PE NAT PRICE PER FT RoHS: Compliant | 50 |
|
$1.9900 / $2.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$1.8800 | Buy Now |