Part Details for 500000-2 by TE Connectivity
Overview of 500000-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for 500000-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M6432
|
Newark | Spiral Wrap, Pe, Natural, 0.125In Od, 100Ft, External Diameter - Imperial:0.125", External Diameter - Metric:3.18Mm, Wrap Material:Polyethylene, Wrap Color:Natural, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Amp Te Connectivity 500000-2 RoHS: Compliant Min Qty: 12 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$108.6300 / $111.2200 | Buy Now |
DISTI #
500000-2-ND
|
DigiKey | SPIRAL WRAP 1/8" X 100' NATURAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk |
1100 In Stock |
|
$1.1228 / $1.3505 | Buy Now |
DISTI #
484-500000-2-DS-ND
|
DigiKey | SPIRAL WRAP1/8" NATURAL FOOT Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
95 In Stock |
|
$1.8971 / $3.3100 | Buy Now |
DISTI #
500000-2
|
Avnet Americas | Cable Accessories Cable Wrap Polyethylene Natural Box - Bulk (Alt: 500000-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0510 / $1.0948 | Buy Now |
DISTI #
571-500000-2
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit SPIRAP 1/8" PE NAT PRICE PER FT RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.0600 | Buy Now |
DISTI #
AMP500000-2
|
Heilind Electronics | SPIRAP, 1/8 PE, NAT, 100 FT | Americas - 0 in Stock |
|
$1.2436 / $1.3408 | Buy Now |
|
Onlinecomponents.com | SPIRAP, 1/8" PE, NAT, 100 FT RoHS: Compliant |
1200 Partner Stock |
|
$1.1700 / $1.4600 | Buy Now |
DISTI #
85022322
|
Verical | Cable Accessories Cable Wrap Polyethylene Natural Box RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1200 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
AMP500000-2
|
Interstate Connecting Components | SPIRAP, 1/8 PE, NAT, 100 FT | 0 |
|
$1.2436 / $1.3408 | Buy Now |