Part Details for 5000 by Woodhead Molex
Overview of 5000 by Woodhead Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Safety Yellow Molded String Light, 200W, 14-2 SJTW With 2.43m Lead 10 RoHS: Compliant |
7 In Stock |
|
$207.3000 / $224.5700 | Buy Now |
|
Master Electronics | Safety Yellow Molded String Light, 200W, 14-2 SJTW With 2.43m Lead 10 RoHS: Compliant |
7 In Stock |
|
$207.3000 / $224.5700 | Buy Now |