Part Details for 5000 by VISATON GmbH & Co KG
Overview of 5000 by VISATON GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP-0.1MH/25-VS
|
TME | Inductor: air coil, 0.1mH, 0.35Ω, Ø: 25mm, H: 12mm, Øcore: 0.6mm Min Qty: 1 | 11 |
|
$2.3100 / $3.1900 | Buy Now |