Part Details for 5000 by Ohmite Mfg Co
Overview of 5000 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dial Plate - 2.188 " - Aluminum - Black-Enameled. |
1 In Stock |
|
$2.7800 / $12.3600 | Buy Now |
|
Chip1Cloud | RHEOSTAT DIAL D94000 | 500 |
|
RFQ | |
|
Master Electronics | Dial Plate - 2.188 " - Aluminum - Black-Enameled. |
1 In Stock |
|
$2.7800 / $12.3600 | Buy Now |
Part Details for 5000
5000 CAD Models
5000 Part Data Attributes:
|
5000
Ohmite Mfg Co
Buy Now
|
Compare Parts:
5000
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |