-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J9695
|
Newark | Test Point, Pcb, Color Coded, Product Range:-, Connector Colour:Red, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1Mm, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts, Connector Type:Test Point Rohs Compliant: Yes |Keystone 5000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 224283 |
|
$0.1840 / $0.3220 | Buy Now |
DISTI #
36-5000-ND
|
DigiKey | PC TEST POINT MINIATURE RED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
29818 In Stock |
|
$0.1521 / $0.3800 | Buy Now |
DISTI #
70799412
|
RS | Test Point Miniature THM H .300 Nylon 46 Insulated Red PhosBronze/Silver | Keystone Electronics 5000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3837 |
|
$0.2210 / $0.3300 | Buy Now |
|
Future Electronics | Red Miniature Through Hole Test Point RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 177994Bulk |
|
$0.1360 / $0.1600 | Buy Now |
|
Bisco Industries | 514437 |
|
Buy Now | ||
DISTI #
KEY5000
|
Heilind Electronics | THRU HOLE TEST POINT RED FOR .040 HOLE | Americas - 229593 in Stock |
|
$0.2493 | Buy Now |
|
Onlinecomponents.com | Conn Test Point SKT 1 POS ST Thru-Hole 1 Port RoHS: Compliant |
6235 In Stock |
|
$0.1350 / $1.8000 | Buy Now |
|
Bristol Electronics | 2272 |
|
RFQ | ||
|
Bristol Electronics | 1087 |
|
RFQ | ||
DISTI #
KEY5000
|
Interstate Connecting Components | THRU HOLE TEST POINT RED FOR .040 HOLE | 38265 |
|
$0.2493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5000
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5000
Keystone Electronics Corp
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | NYLON46, 94V-0 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | SILVER | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |