There are no models available for this part yet.
Overview of 5000.0501 by Marathon Special Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5018ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 18 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 5000.0501 by Marathon Special Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 9 |
|
$5.5616 / $7.5840 | Buy Now |
CAD Models for 5000.0501 by Marathon Special Products
Related Parts for 5000.0501
-
5000.0101Special Switches
-
5.0SMDJ64CATransient Suppressors
-
BAS3010A-03WRectifier Diodes
-
50088Terminals and Terminal Blocks
-
50KSPT36-01-1-10NRotary Switches
-
TEL30-2410Other Analog ICs
-
50C02SS-TL-ESmall Signal Bipolar Transistors
-
PMT200EPEAXSmall Signal Field-Effect Transistors
-
TCK-048Data Line Filters