Part Details for 5000-F-BLK-3850S/5-A5 by BEVCO Ergonomic Seating
Overview of 5000-F-BLK-3850S/5-A5 by BEVCO Ergonomic Seating
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for 5000-F-BLK-3850S/5-A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10031970
|
Techni-Tool, Inc. | Bevco 5000-F-BLK-3850S/5-A5 Fabric Chair, Non-Tilt, Adj. Arms, Black Nylon Base, HFCasters, Adj. Height 18"-23", Doral Seres | 0 |
|
$418.5000 | Buy Now |
DISTI #
10031970
|
TestEquity LLC | Bevco 5000-F-BLK-3850S/5-A5 Fabric Chair, Non-Tilt, Adj. Arms, Black Nylon Base, HFCasters, Adj. Height 18"-23", Doral Seres | 0 |
|
$418.5000 | Buy Now |