Part Details for 5000-0371 by Coto Technology USA
Overview of 5000-0371 by Coto Technology USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100371SC | Rochester Electronics LLC | Replacement for Fairchild part number 100371SC. Buy from authorized manufacturer Rochester Electronics. | |
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 5000-0371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42J5268
|
Newark | Reed Relay Rohs Compliant: Yes |Coto Technology 5000-0371 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
816-5000-0371
|
Mouser Electronics | Reed Relays RELAY RoHS: Compliant | 0 |
|
$26.0200 | Order Now |
DISTI #
5000-0371
|
Relay Specialties | Reed relay, 1 form A dry (RF) Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5000-0371
5000-0371 CAD Models
5000-0371 Part Data Attributes
|
5000-0371
Coto Technology USA
Buy Now
|
Compare Parts:
5000-0371
Coto Technology USA
|
Samacsys Manufacturer | Coto Technology |