Part Details for 500-900-1160N by Winchester Interconnect
Overview of 500-900-1160N by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Part Details for 500-900-1160N
500-900-1160N CAD Models
500-900-1160N Part Data Attributes:
|
500-900-1160N
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
500-900-1160N
Winchester Interconnect
RF SMC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body Depth | 0.475 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58 | |
Connector Type | RF SMC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |