Part Details for 500-80-014 by Amphenol Corporation
Overview of 500-80-014 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-80-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
500-80-014
|
Avnet Americas | RF Connector Tool 3mm Bullet Removal Tool Stainless Steel 40GHz Frequency -65°C to 165°C Temperature - Bag (Alt: 500-80-014) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bag | 0 |
|
$578.1250 / $775.0000 | Buy Now |
DISTI #
45AC9994
|
Avnet Americas | RF Connector Tool 3mm Bullet Removal Tool Stainless Steel 40GHz Frequency -65°C to 165°C Temperature - Bulk (Alt: 45AC9994) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$712.4200 / $776.6800 | Buy Now |
DISTI #
523-500-80-014
|
Mouser Electronics | RF Connector Tools 3mm Bullet Removal Tool RoHS: Compliant | 3 |
|
$681.7500 / $739.7100 | Buy Now |
DISTI #
500-80-014
|
Avnet Americas | RF Connector Tool 3mm Bullet Removal Tool Stainless Steel 40GHz Frequency -65°C to 165°C Temperature - Bag (Alt: 500-80-014) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bag | 0 |
|
$578.1250 / $775.0000 | Buy Now |
DISTI #
45AC9994
|
Avnet Americas | RF Connector Tool 3mm Bullet Removal Tool Stainless Steel 40GHz Frequency -65°C to 165°C Temperature - Bulk (Alt: 45AC9994) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$712.4200 / $776.6800 | Buy Now |