Part Details for 500-303T-W05 by CnC Tech LLC
Overview of 500-303T-W05 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-303TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 3 Positions - 2mm (0.079in) - Right Angle . | |
10039755-10303T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
RJE2K1881303T | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Single Port, Shield With Top and Side EMI Tabs, Low Profile, No LEDs |
Price & Stock for 500-303T-W05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1865-ND
|
DigiKey | CONN T-ADPT 5P-5/5P M-F/F INLINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13 In Stock |
|
$32.2402 / $43.5400 | Buy Now |
|
Onlinecomponents.com | Waterproof Connector - M12 T-Splitter Connector - IP67 - M12 Female Code A - 180° / M12 Male - Code A - 180° /M12 - Female Code A - 90° RoHS: Compliant | 0 |
|
$29.8400 / $83.8800 | Buy Now |
Part Details for 500-303T-W05
500-303T-W05 CAD Models
500-303T-W05 Part Data Attributes
|
500-303T-W05
CnC Tech LLC
Buy Now
|
Compare Parts:
500-303T-W05
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |