Part Details for 500-171-30 by Mitutoyo Corporation
Overview of 500-171-30 by Mitutoyo Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-171-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX1305
|
Newark | Digital Caliper, 6"/150Mm, Instrument Type:Digital Caliper, Measuring Range Max:6", Resolution:0.01Mm, Graduations:0.01Mm, Product Range:-, Accuracy:0.02Mm, Accuracy Mm/Inch:± 0.001In, Measuring Range Min:0Mm, Operating Temperaturerohs Compliant: Yes |Mitutoyo 500-171-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$244.8600 / $249.8500 | Buy Now |
DISTI #
45X8741
|
Newark | Digital Caliper, Absolute, 6", Instrument Type:Digital Caliper, Measuring Range Max:6", Resolution:0.01Mm, Graduations:0.01Mm, Product Range:- Rohs Compliant: Na |Mitutoyo 500-171-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.0000 | Buy Now |
DISTI #
2856-500-171-30-ND
|
DigiKey | DIGI CALIPER, 6"/150MM, W/OUTPUT Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3539-500-171-30-ND
|
DigiKey | DIGIMATIC DIGITAL CALIPER, 0-6"/ Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
575IE7120
|
Techni-Tool, Inc. | Mitutoyo 500-171-30 Caliper, Digital, 0-6"/150mm, .0005"/0.01mm, w/SPC Data Output, 500 Series | 0 |
|
$215.0000 | Buy Now |